Part Details for 36216 by TE Connectivity
Overview of 36216 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 36216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3953
|
Newark | Terminals N/I-Ring 16-14 #1/4 M6 |Amp Te Connectivity 36216 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.2200 | Buy Now |
DISTI #
17H7793
|
Newark | Terminal, budg R Sltd 16-14 1/4 Rohs Compliant: Yes |Amp Te Connectivity 36216 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.0900 | Buy Now |
DISTI #
A36216-ND
|
DigiKey | CONN RING SLOTTED 14-16AWG #1/4 Min Qty: 1000 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1223 | Buy Now |
DISTI #
571-36216
|
Mouser Electronics | Terminals N/I-RING 16-14 #1/4 M6 RoHS: Compliant | 0 |
|
$1.0200 / $2.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.9020 | Buy Now |
DISTI #
AMP36216
|
Heilind Electronics | TERMINAL,BUDG R SLTD 16-14 1/4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,BUDG R SLTD 16-14 1/4 RoHS: Compliant |
1700 In Stock |
|
$1.1700 / $1.2600 | Buy Now |
DISTI #
AMP36216
|
Interstate Connecting Components | TERMINAL,BUDG R SLTD 16-14 1/4 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 36216
|
PEI Genesis | Ring Terminal, 2.62mm2 | 1000 |
|
Buy Now | |
|
Master Electronics | TERMINAL,BUDG R SLTD 16-14 1/4 RoHS: Compliant |
1700 In Stock |
|
$1.1700 / $1.2600 | Buy Now |
Part Details for 36216
36216 CAD Models
36216 Part Data Attributes:
|
36216
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36216
TE Connectivity
TERMINAL,BUDG R SLTD 16-14 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 36216
This table gives cross-reference parts and alternative options found for 36216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 36216 vs 320758 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 36216 vs 321165 |
1217330-1 | RING TONGUE 16-14 AWG TPBR | TE Connectivity | 36216 vs 1217330-1 |
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 36216 vs 350199-1 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 36216 vs 40595 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 36216 vs 41346 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 36216 vs 322341 |
350080-1 | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | TE Connectivity | 36216 vs 350080-1 |
350436-2 | RING TERMINAL 18-14 AWG TPST | TE Connectivity | 36216 vs 350436-2 |