-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TERMINAL 18-14 0.245 X 1.110 TPSTL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2038
|
Newark | Ring 18-14 10 .025Tpstl Rohs Compliant: Yes |Amp Te Connectivity 350080-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 | Buy Now |
DISTI #
A100554CT-ND
|
DigiKey | CONN RING CIRC 14-18AWG #10 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
73866 In Stock |
|
$0.1143 / $0.2600 | Buy Now |
DISTI #
350080-1
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 23.88mm 11.94mm Tin Strip - Tape and Reel (Alt: 350080-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 4 Weeks, 2 Days Container: Reel | 353331 Factory Stock |
|
$0.1212 | Buy Now |
DISTI #
571-350080-1-CT
|
Mouser Electronics | Terminals RING 18-14 10 .025TP Cut Strip of 100 RoHS: Compliant | 1900 |
|
$0.2130 | Buy Now |
DISTI #
571-350080-1
|
Mouser Electronics | Terminals RING 18-14 10 .025TP Reel of 3000 RoHS: Compliant | 6000 |
|
$0.1230 / $0.1480 | Buy Now |
DISTI #
571-350080-1-MR
|
Mouser Electronics | Terminals RING 18-14 10 .025TP Reel of 1000 RoHS: Compliant | 0 |
|
$0.1770 | Order Now |
|
Future Electronics | 18-14 AWG Straight Open Barrel Insulation Support Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
DISTI #
AMP350080-1
|
Heilind Electronics | RING 18-14 10 .025TPSTL | Americas - 0 in Stock |
|
$0.1082 / $0.1365 | Buy Now |
|
Onlinecomponents.com | RING TERMINAL 18-14 0.245 X 1.110 TPSTL RoHS: Compliant |
33443 In Stock 301058 Factory Stock |
|
$0.1091 / $0.1284 | Buy Now |
|
Quest Components | 2 mm2, STEEL, TIN FINISH, RING TERMINAL | 3025 |
|
$0.1056 / $0.2436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350080-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350080-1
TE Connectivity
RING TERMINAL 18-14 0.245 X 1.110 TPSTL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 350080-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350080-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 350080-1 vs 320758 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 350080-1 vs 321165 |
36216 | TERMINAL,BUDG R SLTD 16-14 1/4 | TE Connectivity | 350080-1 vs 36216 |
1217330-1 | RING TONGUE 16-14 AWG TPBR | TE Connectivity | 350080-1 vs 1217330-1 |
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 350080-1 vs 350199-1 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 350080-1 vs 40595 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 350080-1 vs 41346 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 350080-1 vs 322341 |
350436-2 | RING TERMINAL 18-14 AWG TPST | TE Connectivity | 350080-1 vs 350436-2 |