-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TERMINAL 18-14 AWG NPSTL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4187
|
Newark | Ring 18-14 Rohs Compliant: Yes |Amp Te Connectivity 41346 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now |
DISTI #
17-41346CT-ND
|
DigiKey | CONN RING CIRC 14-18AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39850 In Stock |
|
$0.0561 / $0.1700 | Buy Now |
DISTI #
41346
|
Avnet Americas | Ring Tongue Terminal 14-18AWG Nickel Strip - Tape and Reel (Alt: 41346) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0593 | Buy Now |
DISTI #
571-41346
|
Mouser Electronics | Terminals RING 18-14 8 .020 NPSTL RoHS: Compliant | 20000 |
|
$0.0590 / $0.0660 | Buy Now |
DISTI #
571-41346-LP
|
Mouser Electronics | Terminals RING 18-14 Loose Piece | 0 |
|
$0.1520 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0527 | Buy Now |
DISTI #
AMP41346
|
Heilind Electronics | RING 18-14 8 .020 NPSTL | Americas - 0 in Stock |
|
$0.0539 / $0.0668 | Buy Now |
|
Onlinecomponents.com | RING TERMINAL 18-14 AWG NPSTL RoHS: Compliant |
80000 In Stock 40000 Factory Stock |
|
$0.0567 / $0.0644 | Buy Now |
DISTI #
AMP41346
|
Interstate Connecting Components | RING 18-14 8 .020 NPSTL | 0 |
|
$0.0539 / $0.0668 | Buy Now |
DISTI #
41346
|
Avnet Abacus | Ring Tongue Terminal 14-18AWG Nickel Strip (Alt: 41346) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41346
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41346
TE Connectivity
RING TERMINAL 18-14 AWG NPSTL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 41346. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41346, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 41346 vs 320758 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 41346 vs 321165 |
36216 | TERMINAL,BUDG R SLTD 16-14 1/4 | TE Connectivity | 41346 vs 36216 |
1217330-1 | RING TONGUE 16-14 AWG TPBR | TE Connectivity | 41346 vs 1217330-1 |
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 41346 vs 350199-1 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 41346 vs 40595 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 41346 vs 322341 |
350080-1 | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | TE Connectivity | 41346 vs 350080-1 |
350436-2 | RING TERMINAL 18-14 AWG TPST | TE Connectivity | 41346 vs 350436-2 |