-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIAMOND GRIP 16-14 HT R 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2980
|
Newark | Terminals Diamond Grip 22-16 Hr Splice |Amp Te Connectivity 322341 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $5.8200 | Buy Now |
DISTI #
06H1920
|
Newark | Diamond Grip 16-14 Ht R 1/4 Rohs Compliant: No |Amp Te Connectivity 322341 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 | Buy Now |
DISTI #
322341-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 10000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6631 | Buy Now |
DISTI #
322341
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 26.16mm 11.89mm Loose Piece - Bulk (Alt: 322341) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-322341
|
Mouser Electronics | Terminals DIAMOND GRIP 22-16 HR SPLICE RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
DISTI #
71352678
|
RS | SOLIS SP SPD22-16COM22-18MIL139 | TE Connectivity 322341 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2200 / $2.7800 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | DIAMOND GRIP 16-14 HT R 1/4 RoHS: Compliant |
1754 Partner Stock |
|
$2.8400 / $4.7600 | Buy Now |
DISTI #
322341
|
TTI | Terminals DIAMOND GRIP 22-16 HR SPLICE RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 322341
|
PEI Genesis | Ring Terminal, 2.62mm2 | 1827 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322341
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322341
TE Connectivity
DIAMOND GRIP 16-14 HT R 1/4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 322341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 322341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 322341 vs 320758 |
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 322341 vs 350199-1 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 322341 vs 41346 |
350080-1 | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | TE Connectivity | 322341 vs 350080-1 |
327732 | TERMINAL,SOLIS R 16-14HD 3/8 | TE Connectivity | 322341 vs 327732 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 322341 vs 321165 |
52587-1 | TERMINAL,COPALUM R 16-14 1/4 | TE Connectivity | 322341 vs 52587-1 |
34812 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 322341 vs 34812 |