-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE TERMINAL 18-14 AWG NIPST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1808
|
Newark | Ring 18-14 10 020 Nipst Rohs Compliant: Yes |Amp Te Connectivity 350199-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23055 |
|
$0.1090 / $0.1290 | Buy Now |
DISTI #
87X2937
|
Newark | |Amp Te Connectivity 350199-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1100 | Buy Now |
DISTI #
A100556CT-ND
|
DigiKey | CONN RING CIRC 14-18AWG #10 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
66571 In Stock |
|
$0.0881 / $0.2000 | Buy Now |
DISTI #
350199-1
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 19.89mm 8.69mm Nickel Strip - Tape and Reel (Alt: 350199-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0934 | Buy Now |
DISTI #
13H1808
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 19.89mm 8.69mm Nickel Strip - Bulk (Alt: 13H1808) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 23055 Partner Stock |
|
$0.1360 / $0.2190 | Buy Now |
DISTI #
571-350199-1-CT
|
Mouser Electronics | Terminals RING 18-14 10 Cut Strip of 100 RoHS: Compliant | 7000 |
|
$0.1690 | Buy Now |
DISTI #
571-350199-1-MR
|
Mouser Electronics | Terminals RING 18-14 10 Reel of 1000 RoHS: Compliant | 5000 |
|
$0.1280 | Buy Now |
DISTI #
571-3501991
|
Mouser Electronics | Terminals RING TONGUE 18-14 Reel of 8000 RoHS: Compliant | 0 |
|
$0.0930 / $0.1000 | Order Now |
DISTI #
V36:1790_11895152
|
Arrow Electronics | Ring Tongue Terminal 14-18AWG Steel 19.89mm Nickel Reel/Strip RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 5 Weeks Date Code: 2349 | Americas - 48000 |
|
$0.0881 / $0.0964 | Buy Now |
DISTI #
V72:2272_11895152
|
Arrow Electronics | Ring Tongue Terminal 14-18AWG Steel 19.89mm Nickel Reel/Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2130 Container: Cut Strips | Americas - 274 |
|
$0.0974 / $0.1028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350199-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350199-1
TE Connectivity
RING TONGUE TERMINAL 18-14 AWG NIPST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 350199-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350199-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 350199-1 vs 321165 |
350080-1 | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | TE Connectivity | 350199-1 vs 350080-1 |
1217330-1 | RING TONGUE 16-14 AWG TPBR | TE Connectivity | 350199-1 vs 1217330-1 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 350199-1 vs 41346 |
34848 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 350199-1 vs 34848 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 350199-1 vs 322341 |
34812 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 350199-1 vs 34812 |
52587-1 | TERMINAL,COPALUM R 16-14 1/4 | TE Connectivity | 350199-1 vs 52587-1 |
327732 | TERMINAL,SOLIS R 16-14HD 3/8 | TE Connectivity | 350199-1 vs 327732 |
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 350199-1 vs 320758 |