Datasheets
61794-4 by: TE Connectivity

RING 18-14 AWG BR

Part Details for 61794-4 by TE Connectivity

Overview of 61794-4 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Price & Stock for 61794-4

Part # Distributor Description Stock Price Buy
DISTI # 86W4583
Newark Terminal, Ring Tongue, M4, Crimp, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Amplivar Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud/Tab Size:M4 Rohs Compliant: Yes |Amp Te Connectivity 61794-4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape 13850
  • 1 $0.1780
$0.1780 Buy Now
DISTI # 91B5738
Newark Ring Tongue Terminal, #8, 14Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 61794-4 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 18,000 $0.1130
$0.1130 Buy Now
DISTI # A29902CT-ND
DigiKey CONN RING CIRC 14-18AWG #8 CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 35453
In Stock
  • 1 $0.2500
  • 10 $0.2140
  • 25 $0.1984
  • 50 $0.1882
  • 100 $0.1780
  • 250 $0.1658
  • 500 $0.1562
  • 1,000 $0.1480
  • 2,500 $0.1371
  • 9,000 $0.1241
  • 18,000 $0.1091
  • 27,000 $0.0975
  • 63,000 $0.0846
$0.0846 / $0.2500 Buy Now
DISTI # 571-61794-4
Mouser Electronics Terminals RING #8 18-14AWG Reel of 9000 RoHS: Compliant 18000
  • 9,000 $0.0990
  • 27,000 $0.0920
  • 45,000 $0.0890
$0.0890 / $0.0990 Buy Now
DISTI # 571-61794-4-MR
Mouser Electronics Terminals RING 8 18-14AWG Reel of 1000 RoHS: Compliant 10000
  • 1,000 $0.1240
$0.1240 Buy Now
DISTI # 571-61794-4-CT
Mouser Electronics Terminals RING 8 18-14AWG Cut Strip of 100 RoHS: Compliant 0
  • 100 $0.1620
$0.1620 Order Now
Future Electronics 617 Series14-18 AWG Crimp 8 Stud Circular Ring Terminal Connector RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 Container: Reel 0
Reel
  • 9,000 $0.0897
  • 18,000 $0.0874
  • 27,000 $0.0850
$0.0850 / $0.0897 Buy Now
DISTI # AMP61794-4
Heilind Electronics RING 18-14 105-145 #8 025 BR Americas - 121500 in Stock
  • 9,000 $0.1023
  • 18,000 $0.1008
  • 81,000 $0.0799
$0.0799 / $0.1023 Buy Now
Onlinecomponents.com RING 18-14 AWG BR RoHS: Compliant 11500 In Stock
191495 Factory Stock
  • 1 $0.0714
  • 9,000 $0.0649
  • 18,000 $0.0639
  • 27,000 $0.0629
  • 54,000 $0.0626
  • 108,000 $0.0623
  • 153,000 $0.0620
  • 252,000 $0.0617
$0.0617 / $0.0714 Buy Now
DISTI # 61794-4
TTI Terminals RING #8 18-14AWG Reel of 9000 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel Americas - 54000
In Stock
  • 9,000 $0.0840
  • 18,000 $0.0820
  • 36,000 $0.0720
  • 54,000 $0.0660
  • 108,000 $0.0650
$0.0650 / $0.0840 Buy Now
DISTI # AMP61794-4
Interstate Connecting Components RING 18-14 105-145 #8 025 BR 28350
  • 9,000 $0.1023
  • 18,000 $0.1008
  • 81,000 $0.0799
$0.0799 / $0.1023 Buy Now
DISTI # TE Connectivity 61794-4
PEI Genesis Ring Terminal, 2mm2 6000
Buy Now
Powell Electronics RING 18-14 AWG BR Min Qty: 18000 118800
  • 18,000 $103.9100
  • 25,000 $91.2500
  • 50,000 $82.3700
  • 100,000 $73.4900
  • 500,000 $67.1700
$67.1700 / $103.9100 Buy Now
DISTI # 61794-4
Avnet Abacus Star Ring Tongue Terminal 14-18AWG 19.6mm 9.39mm Strip (Alt: 61794-4) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 61794-4
Avnet Abacus Star Ring Tongue Terminal 14-18AWG 19.6mm 9.39mm Strip (Alt: 61794-4) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RING 18-14 AWG BR RoHS: Compliant 11500 In Stock
191495 Factory Stock
  • 1 $0.0714
  • 9,000 $0.0649
  • 18,000 $0.0639
  • 27,000 $0.0629
  • 54,000 $0.0626
  • 108,000 $0.0623
  • 153,000 $0.0620
  • 252,000 $0.0617
$0.0617 / $0.0714 Buy Now

Part Details for 61794-4

61794-4 Part Data Attributes:

61794-4 TE Connectivity
Buy Now Datasheet
Compare Parts:
61794-4 TE Connectivity RING 18-14 AWG BR
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Factory Lead Time 21 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Number of Ways 1
Safety Approval UL
Terminal Gender FEMALE
Terminal and Terminal Block Type RING TERMINAL
Wire Cross Section 2 mm2
Wire Gauge 14 AWG

Alternate Parts for 61794-4

This table gives cross-reference parts and alternative options found for 61794-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61794-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
320758 TERMINAL,SOLIS R 16-14HD 5/8 TE Connectivity 61794-4 vs 320758
321165 TERMINAL,SOLIS R 16-14HD 1/2 TE Connectivity 61794-4 vs 321165
36216 TERMINAL,BUDG R SLTD 16-14 1/4 TE Connectivity 61794-4 vs 36216
1217330-1 RING TONGUE 16-14 AWG TPBR TE Connectivity 61794-4 vs 1217330-1
350199-1 RING TONGUE TERMINAL 18-14 AWG NIPST TE Connectivity 61794-4 vs 350199-1
40595 RING TERMINAL 18-14 AWG TPBR TE Connectivity 61794-4 vs 40595
41346 RING TERMINAL 18-14 AWG NPSTL TE Connectivity 61794-4 vs 41346
322341 DIAMOND GRIP 16-14 HT R 1/4 TE Connectivity 61794-4 vs 322341
350080-1 RING TERMINAL 18-14 0.245 X 1.110 TPSTL TE Connectivity 61794-4 vs 350080-1
350436-2 RING TERMINAL 18-14 AWG TPST TE Connectivity 61794-4 vs 350436-2

61794-4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 61794-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 61794-4 by TE Connectivity

  • Please alert me when 61794-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 61794-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 61794-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 61794-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 61794-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 61794-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: