-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 16-14HD 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2923
|
Newark | Terminals Terminal Solis R 16- Rohs Compliant: Yes |Amp Te Connectivity 321165 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$0.9060 / $0.9620 | Buy Now |
DISTI #
74AJ9955
|
Newark | Terminal, Ring Tongue, 1/2", 14Awg Rohs Compliant: Yes |Amp Te Connectivity 321165 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 / $1.0600 | Buy Now |
DISTI #
66H6968
|
Newark | Terminal, Ring Tongue, 1/2In, Crimp, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 321165 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6920 / $1.0700 | Buy Now |
DISTI #
A27160-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/2 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
5013 In Stock |
|
$0.5703 / $1.0600 | Buy Now |
DISTI #
321165
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 32.28mm 19.05mm Tin Loose Piece - Bulk (Alt: 321165) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 500 |
|
$0.3670 | Buy Now |
DISTI #
571-321165
|
Mouser Electronics | Terminals TERMINAL SOLIS R 16- RoHS: Compliant | 4051 |
|
$0.5700 / $0.7900 | Buy Now |
DISTI #
70287113
|
RS | Ring terminal, SOLISTRAND, M12, 16-14 AWG | TE Connectivity 321165 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $1.3300 | RFQ |
|
Future Electronics | "TERMINAL,SOLIS R 16-14HD 1/2" RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.5450 | Buy Now |
|
Bisco Industries | 13 |
|
Buy Now | ||
DISTI #
AMP321165
|
Heilind Electronics | TERMINAL,SOLIS R 16-14HD 1/2 | Americas - 8825 in Stock11250 On Order |
|
$0.6810 / $0.8609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321165
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321165
TE Connectivity
TERMINAL,SOLIS R 16-14HD 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 321165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 321165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 321165 vs 320758 |
36216 | TERMINAL,BUDG R SLTD 16-14 1/4 | TE Connectivity | 321165 vs 36216 |
1217330-1 | RING TONGUE 16-14 AWG TPBR | TE Connectivity | 321165 vs 1217330-1 |
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 321165 vs 350199-1 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 321165 vs 40595 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 321165 vs 41346 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 321165 vs 322341 |
350080-1 | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | TE Connectivity | 321165 vs 350080-1 |
350436-2 | RING TERMINAL 18-14 AWG TPST | TE Connectivity | 321165 vs 350436-2 |