-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4741
|
Newark | Ring Term, #10, Blue, 2.62Mm2, 14Awg Rohs Compliant: Yes |Amp Te Connectivity 34161 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$0.1700 / $0.2690 | Buy Now |
DISTI #
27C8741
|
Newark | Terminal, Ring Tongue, #10, Crimp, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Plasti-Grip Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 34161 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32024 |
|
$0.1620 / $0.1910 | Buy Now |
DISTI #
A0965-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
9233 In Stock |
|
$0.1646 / $0.3000 | Buy Now |
DISTI #
34161
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.12mm 8.71mm Tin Loose Piece - Bulk (Alt: 34161) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 434363000 Factory Stock |
|
$0.1321 / $0.1491 | Buy Now |
DISTI #
571-34161
|
Mouser Electronics | Terminals RING 16-14AWG 10 RoHS: Compliant | 62182 |
|
$0.1390 / $0.3900 | Buy Now |
|
Future Electronics | Plasti-Grip 16-14 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 10000 Container: Box | 30000Box |
|
$0.1320 | Buy Now |
|
Bisco Industries | 95 |
|
Buy Now | ||
DISTI #
AMP34161
|
Heilind Electronics | TERMINAL,PG R 16-14 10 | Americas - 52035 in Stock15000 On Order |
|
$0.1544 / $0.1952 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M5 - #10 - 14 AWG - 2 mm² - PLASTI-GRIP Series - Blue. RoHS: Compliant |
95118 In Stock 63000 Factory Stock |
|
$0.1292 / $0.1551 | Buy Now |
DISTI #
51925742
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 22.12mm Tin Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1924 | Americas - 94000 |
|
$0.1798 / $0.2154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34161
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34161
TE Connectivity
TERMINAL,PG R 16-14 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 34161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNF14-10R-M | Ring Terminal | Panduit Corp | 34161 vs PNF14-10R-M |