-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(36154) PIDG R 22-16 COMM 22-18 MIL 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7895
|
Newark | Terminal, Ring Tongue, #10, 16Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 36154 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12635 |
|
$0.1960 / $0.3430 | Buy Now |
DISTI #
18AH0286
|
Newark | Terminal, Ring Tongue, #10, 16Awg, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm2, Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide), Rohs Compliant: Yes |Amp Te Connectivity 36154 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5909 |
|
$0.1960 / $0.2950 | Buy Now |
DISTI #
A1062-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
78425 In Stock |
|
$0.1828 / $0.3300 | Buy Now |
DISTI #
571-36154
|
Mouser Electronics | Terminals NYLON RING 22-16 10 RoHS: Compliant | 82013 |
|
$0.1430 / $0.4000 | Buy Now |
DISTI #
V36:1790_11878087
|
Arrow Electronics | PIDG Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2405 | Americas - 12469 |
|
$0.1425 / $0.3091 | Buy Now |
|
Future Electronics | PIDG Series 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Container: Box | 751Box |
|
$0.1330 / $0.1580 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP36154
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 10 | Americas - 17417 in Stock97500 On Order |
|
$0.1487 / $0.1880 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp RoHS: Compliant |
99149 In Stock 100000 On Order 17000 Factory Stock |
|
$0.1429 / $0.1586 | Buy Now |
DISTI #
16319956
|
Verical | PIDG Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose RoHS: Compliant Min Qty: 295 Package Multiple: 1 | Americas - 62625 |
|
$0.1600 / $0.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36154
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36154
TE Connectivity
(36154) PIDG R 22-16 COMM 22-18 MIL 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 36154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110209 | Ring Terminal, 1.65mm2 | TE Connectivity | 36154 vs 110209 |
0-0035109-0 | Ring Terminal, 6.64mm2 | TE Connectivity | 36154 vs 0-0035109-0 |
8-36160-5 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | 36154 vs 8-36160-5 |
8-36154-1 | PIDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 36154 vs 8-36154-1 |
BB-837-10T | Ring Terminal, 2mm2, | Molex | 36154 vs BB-837-10T |
36160 | Ring Terminal, 2.62mm2 | TE Connectivity | 36154 vs 36160 |
320568 | Ring Terminal, 6mm2 | TE Connectivity | 36154 vs 320568 |
19070-0123 | Ring Terminal, 5mm2 | Molex | 36154 vs 19070-0123 |
C-828-10T | Ring Terminal, 6mm2 | Molex | 36154 vs C-828-10T |
PN14-10RX-M | Ring Terminal | Panduit Corp | 36154 vs PN14-10RX-M |