Part Details for PNF14-10R-M by Panduit Corp
Overview of PNF14-10R-M by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PNF14-10R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC0301
|
Newark | Terminal, Ring Tongue, #10, 14Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:Pnf Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PNF14-10R-M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5150 | Buy Now |
DISTI #
298-15530-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
96 In Stock |
|
$0.5208 / $0.6600 | Buy Now |
DISTI #
PNF14-10R-M
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.72mm 7.92mm Tin Bulk - Bulk (Alt: PNF14-10R-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3549 | Buy Now |
DISTI #
644-PNF14-10R-M
|
Mouser Electronics | Terminals Ring Terminal nylon insuld 16 - 14 RoHS: Compliant | 438 |
|
$0.3990 / $0.6000 | Buy Now |
DISTI #
71263915
|
RS | Ring Terminal Nylon Insulated 14 - 16Awg #10 stud size Blue | Panduit PNF14-10R-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 950 |
|
$0.4020 / $0.6000 | Buy Now |
DISTI #
PANPNF14-10R-M
|
Heilind Electronics | RING TERMINAL, NYLON 16 - 14 INSULATED, | Americas - 7134 in Stock1500 On Order |
|
$0.3981 / $0.5096 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 16 – 14 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. RoHS: Compliant | Alternative Product Available |
|
$0.3766 / $0.3882 | Buy Now |
|
Quest Components | 800 |
|
$0.8000 / $2.0000 | Buy Now | |
DISTI #
PNF14-10R-M
|
TTI | Terminals Ring Terminal nylon insuld 16 - 14 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 2000 In Stock |
|
$0.3600 | Buy Now |
DISTI #
PANPNF14-10R-M
|
Interstate Connecting Components | RING TERMINAL, NYLON 16 - 14 INSULATED, | 1427300 On Order |
|
$0.3981 / $0.5096 | Buy Now |
Part Details for PNF14-10R-M
PNF14-10R-M CAD Models
PNF14-10R-M Part Data Attributes:
|
PNF14-10R-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF14-10R-M
Panduit Corp
Ring Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for PNF14-10R-M
This table gives cross-reference parts and alternative options found for PNF14-10R-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNF14-10R-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS25036-108 | Ring Terminal | Amphenol FCi | PNF14-10R-M vs MS25036-108 |
BACT12AC8 | Ring Terminal, 2.08mm2 | TE Connectivity | PNF14-10R-M vs BACT12AC8 |
PN14-10RX-M | Ring Terminal | Panduit Corp | PNF14-10R-M vs PN14-10RX-M |