-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(31887) PIDG R 22-16 COMM 22-18 MIL 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7453
|
Newark | Terminal, Ring Tongue, #10, Crimp, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 31887 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$0.2060 / $0.3330 | Buy Now |
DISTI #
82AC1418
|
Newark | 31887 Rohs Compliant: Yes |Amp Te Connectivity 31887 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 | Buy Now |
DISTI #
A27242-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
9268 In Stock |
|
$0.1675 / $0.3600 | Buy Now |
DISTI #
31887
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece - Bulk (Alt: 31887) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1689 / $0.1849 | Buy Now |
DISTI #
571-31887
|
Mouser Electronics | Terminals PIDG RING 22-16 10 RoHS: Compliant | 14936 |
|
$0.1670 / $0.3400 | Buy Now |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1630 / $0.1790 | Buy Now |
|
Bisco Industries | 88 |
|
Buy Now | ||
DISTI #
AMP31887
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 10 | Americas - 7107 in Stock15000 On Order |
|
$0.2000 / $0.2529 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16 COMM 22-18 MIL 10 RoHS: Compliant |
17172 In Stock |
|
$0.1610 / $0.1982 | Buy Now |
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 720 |
|
$0.1758 / $0.3768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31887
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31887
TE Connectivity
(31887) PIDG R 22-16 COMM 22-18 MIL 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 31887. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31887, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN10-10R-2K | Ring Terminal, 6mm2 | Panduit Corp | 31887 vs PN10-10R-2K |
8-36160-5 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | 31887 vs 8-36160-5 |
8-36154-1 | PIDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 31887 vs 8-36154-1 |
696424-5 | TERMINAL,PIDG PVF2 R 12-10 8 | TE Connectivity | 31887 vs 696424-5 |
PV10-10SLF-L | Fork Terminal | Panduit Corp | 31887 vs PV10-10SLF-L |
8-36160-5 | Terminal, 2.62 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | 31887 vs 8-36160-5 |
BACT12AC56 | Ring Terminal, 6mm2 | TE Connectivity | 31887 vs BACT12AC56 |
BACT12AC8 | Ring Terminal, 2.08mm2 | TE Connectivity | 31887 vs BACT12AC8 |
19070-0123 | Ring Terminal, 5mm2 | Molex | 31887 vs 19070-0123 |
36154 | Ring Terminal, 1.65mm2 | TE Connectivity | 31887 vs 36154 |