-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(324915) TERMINAL,PIDG R 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B1552
|
Newark | Terminal, Ring Tongue, #8, Crimp, Yellow, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324915 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20136 |
|
$0.6150 / $0.9150 | Buy Now |
DISTI #
A27278-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
16887 In Stock |
|
$0.4786 / $0.6500 | Buy Now |
DISTI #
324915
|
Avnet Americas | PIDG Ring Tongue Terminal 10-12AWG 26.72mm 7.92mm Tin Loose Piece - Bulk (Alt: 324915) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Bulk | 15600 Factory Stock |
|
$0.4825 / $0.5284 | Buy Now |
DISTI #
97B1552
|
Avnet Americas | PIDG Ring Tongue Terminal 10-12AWG 26.72mm 7.92mm Tin Loose Piece - Bulk (Alt: 97B1552) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 20136 Partner Stock |
|
$0.8840 / $1.1500 | Buy Now |
DISTI #
571-324915
|
Mouser Electronics | Terminals NYL-RING 12-10 YEL #8 RoHS: Compliant | 18705 |
|
$0.5140 / $1.1100 | Buy Now |
DISTI #
70085092
|
RS | Terminal Ring Tongue, 12-10AWG, 8, Straight Closed Barrel, PIDG Series | TE Connectivity 324915 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3938 |
|
$0.5900 / $0.8800 | Buy Now |
|
Future Electronics | PIDG 12-10 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$0.4800 / $0.5800 | Buy Now |
DISTI #
AMP324915
|
Heilind Electronics | TERMINAL,PIDG R 12-10 8 | Americas - 9586 in Stock22500 On Order |
|
$0.5715 / $0.7225 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 8 Stud - 0.040" (1.02mm) Thickness - 0.312" (7.92mm) Outer Width - 10 to 12 AWG - Insulated - Crimp Termination - Yellow. RoHS: Compliant |
13049 In Stock |
|
$0.4393 / $0.9155 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324915
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324915
TE Connectivity
(324915) TERMINAL,PIDG R 12-10 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 324915. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324915, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN10-10R-2K | Ring Terminal, 6mm2 | Panduit Corp | 324915 vs PN10-10R-2K |
8-36160-5 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | 324915 vs 8-36160-5 |
8-36154-1 | PIDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 324915 vs 8-36154-1 |
696424-5 | TERMINAL,PIDG PVF2 R 12-10 8 | TE Connectivity | 324915 vs 696424-5 |
PV10-10SLF-L | Fork Terminal | Panduit Corp | 324915 vs PV10-10SLF-L |
8-36160-5 | Terminal, 2.62 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | 324915 vs 8-36160-5 |
BACT12AC56 | Ring Terminal, 6mm2 | TE Connectivity | 324915 vs BACT12AC56 |
BACT12AC8 | Ring Terminal, 2.08mm2 | TE Connectivity | 324915 vs BACT12AC8 |
19070-0123 | Ring Terminal, 5mm2 | Molex | 324915 vs 19070-0123 |
36154 | Ring Terminal, 1.65mm2 | TE Connectivity | 324915 vs 36154 |