34161 vs 36154 feature comparison

34161 TE Connectivity

Buy Now Datasheet

36154 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 27 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Number of Ways 1 1
Rated Voltage 600 V 300 V
Safety Approval UL UL
Terminal Gender FEMALE FEMALE
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 2.62 mm2 1.65 mm2
Wire Gauge 14 AWG 16 AWG
Base Number Matches 53 38

Compare 34161 with alternatives

Compare 36154 with alternatives