-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(320568) TERMINAL,PIDG R 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C6528
|
Newark | Terminal, Ring Tongue, #8, Crimp, Yellow, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320568 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6006 |
|
$0.3160 / $0.4680 | Buy Now |
DISTI #
06WX0256
|
Newark | Crimp Terminal, Ring, 4Mm, Yellow, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm2, Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide), Svhc:No Rohs Compliant: Yes |Amp Te Connectivity 320568 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.4400 | Buy Now |
DISTI #
A27280-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
32853 In Stock |
|
$0.3075 / $0.5300 | Buy Now |
DISTI #
320568
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece - Bulk (Alt: 320568) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 6485714 Factory Stock |
|
$0.2020 / $0.5100 | Buy Now |
DISTI #
320568
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece - Bulk (Alt: 320568) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 714 Factory Stock |
|
$0.2610 / $0.2858 | Buy Now |
DISTI #
22C6528
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece - Bulk (Alt: 22C6528) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 6031 Partner Stock |
|
$0.3620 / $0.4680 | Buy Now |
DISTI #
571-320568
|
Mouser Electronics | Terminals TRMNL,PIDG R 12-10 8 RoHS: Compliant | 21383 |
|
$0.2580 / $0.6300 | Buy Now |
DISTI #
70082829
|
RS | Terminal Ring Tongue RING-041 Copper 12-10 AWG 300 VAC 8 (M4) PIDG Tin | TE Connectivity 320568 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 14163 |
|
$0.3020 / $0.4500 | Buy Now |
|
Future Electronics | PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 239Bag |
|
$0.2700 / $0.3250 | Buy Now |
|
Bisco Industries | 23 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320568
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320568
TE Connectivity
(320568) TERMINAL,PIDG R 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 320568. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 320568, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12AC56 | Ring Terminal, 6mm2 | TE Connectivity | 320568 vs BACT12AC56 |