Part Details for PN10-10R-2K by Panduit Corp
Overview of PN10-10R-2K by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN10-10R-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2255
|
Newark | Ring Terminal, Nylon Insulated, 12 - 10 Awg, #10 Stud Size Rohs Compliant: Yes |Panduit PN10-10R-2K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 / $0.5590 | Buy Now |
DISTI #
07AH2254
|
Newark | Ring Terminal, Nylon Insulated, 12 - 10 Awg, #10 Stud Size Rohs Compliant: Yes |Panduit PN10-10R-2K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6150 | Buy Now |
DISTI #
298-11465-1-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3856 In Stock |
|
$0.5146 / $0.7100 | Buy Now |
DISTI #
PN10-10R-2K
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.9mm 9.7mm Tin Reel - Tape and Reel (Alt: PN10-10R-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3846 | Buy Now |
DISTI #
644-PN10-10R-2K
|
Mouser Electronics | Terminals NYL-RING 12-10 YEL #10 RoHS: Compliant | 10000 |
|
$0.4230 / $0.4580 | Buy Now |
DISTI #
71091623
|
RS | Ring Terminal, nylon insulated, metal sleeve, 12 - 10 AWG, #10 stud size. | Panduit PN10-10R-2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1038 |
|
$0.2990 | Buy Now |
DISTI #
PANPN10-10R-2K
|
Heilind Electronics | RING TERMINAL, NYLON 12 - 10 INSULATED, | Americas - 21000 in Stock |
|
$0.2781 / $0.2916 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, nylon insulated, metal sleeve, 12 – 10 AWG, #10 stud size. RoHS: Compliant |
6000 In Stock |
|
$0.4449 / $0.4771 | Buy Now |
|
Quest Components | 1600 |
|
$0.6300 / $1.8000 | Buy Now | |
DISTI #
PN10-10R-2K
|
TTI | Terminals NYL-RING 12-10 YEL #10 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3900 / $0.4220 | Buy Now |
Part Details for PN10-10R-2K
PN10-10R-2K CAD Models
PN10-10R-2K Part Data Attributes:
|
PN10-10R-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN10-10R-2K
Panduit Corp
Ring Terminal, 6mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for PN10-10R-2K
This table gives cross-reference parts and alternative options found for PN10-10R-2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN10-10R-2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS-DY-1010 | Ring Terminal | SPC Multicomp | PN10-10R-2K vs CRS-DY-1010 |
190730170 | Ring Terminal, 6mm2, | Molex | PN10-10R-2K vs 190730170 |
0-0035109-0 | Ring Terminal, 6.64mm2 | TE Connectivity | PN10-10R-2K vs 0-0035109-0 |