-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 6.64mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3516
|
Newark | Terminal, Ring Tongue, #10, Crimp Yellow, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324918 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14646 |
|
$0.4580 / $0.4960 | Buy Now |
DISTI #
A27282-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
9110 In Stock |
|
$0.4234 / $0.7400 | Buy Now |
DISTI #
324918
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.72mm 7.92mm Tin Loose Piece - Bulk (Alt: 324918) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3746 / $0.4103 | Buy Now |
DISTI #
90B3516
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.72mm 7.92mm Tin Loose Piece - Bulk (Alt: 90B3516) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 14646 Partner Stock |
|
$0.5510 / $0.7590 | Buy Now |
DISTI #
571-324918
|
Mouser Electronics | Terminals TERMINAL PIDG R 12-1 RoHS: Compliant | 7838 |
|
$0.4200 / $0.7200 | Buy Now |
DISTI #
70082830
|
RS | Terminal Ring Tongue RING-041 Copper 12-10 AWG 300 VAC 10 PIDG Tin | TE Connectivity 324918 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 597 |
|
$0.4760 / $0.7100 | Buy Now |
|
Future Electronics | PIDG 12-10 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3500 / $0.3850 | Buy Now |
|
Bisco Industries | 19 |
|
Buy Now | ||
DISTI #
AMP324918
|
Heilind Electronics | TERMINAL,PIDG R 12-10 10 | Americas - 35356 in Stock37500 On Order |
|
$0.3883 / $0.4908 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 12-10 10 RoHS: Compliant |
27190 In Stock 50000 On Order |
|
$0.3551 / $0.4866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324918
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324918
TE Connectivity
Ring Terminal, 6.64mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 324918. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324918, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS-DY-1010 | Ring Terminal | SPC Multicomp | 324918 vs CRS-DY-1010 |
190730170 | Ring Terminal, 6mm2, | Molex | 324918 vs 190730170 |
PN10-10R-2K | Ring Terminal, 6mm2 | Panduit Corp | 324918 vs PN10-10R-2K |
0-0035109-0 | Ring Terminal, 6.64mm2 | TE Connectivity | 324918 vs 0-0035109-0 |