-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7884
|
Newark | Terminal, Ring Tongue, #10, 14Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 34123 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17169 |
|
$0.1390 / $0.2700 | Buy Now |
DISTI #
46W3038
|
Newark | Ring Tongue Terminal, Solistrand Series, 10, M5, 14 Awg, 2 Mm , Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 34123 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$11.4100 / $24.0900 | Buy Now |
DISTI #
A0923-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
24269 In Stock |
|
$0.1156 / $0.2100 | Buy Now |
DISTI #
34123
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Loose Piece - Bulk (Alt: 34123) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 20000 |
|
$0.0882 / $0.1062 | Buy Now |
DISTI #
571-34123
|
Mouser Electronics | Terminals RING TONGUE 16-14 10 RoHS: Compliant | 61173 |
|
$0.0950 / $0.2100 | Buy Now |
DISTI #
V36:1790_07438051
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper 16.15mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2403 | Americas - 13572 |
|
$0.0863 / $0.2084 | Buy Now |
|
Future Electronics | Solistrand 16-14 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 38800Bag |
|
$0.1020 / $0.1200 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
AMP34123
|
Heilind Electronics | TERMINAL,SOLIS R 16-14 10 | Americas - 95922 in Stock53250 On Order |
|
$0.1083 / $0.1370 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp RoHS: Compliant |
2020 In Stock 60000 On Order |
|
$0.0847 / $0.1021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34123
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34123
TE Connectivity
TERMINAL,SOLIS R 16-14 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 34123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | TE Connectivity | 34123 vs 350199-1 |
321165 | TERMINAL,SOLIS R 16-14HD 1/2 | TE Connectivity | 34123 vs 321165 |
34839 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 34123 vs 34839 |
61794-4 | RING 18-14 AWG BR | TE Connectivity | 34123 vs 61794-4 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 34123 vs 40595 |
36216 | TERMINAL,BUDG R SLTD 16-14 1/4 | TE Connectivity | 34123 vs 36216 |
41346 | RING TERMINAL 18-14 AWG NPSTL | TE Connectivity | 34123 vs 41346 |
34812 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 34123 vs 34812 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 34123 vs 322341 |
350080-1 | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | TE Connectivity | 34123 vs 350080-1 |