-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS,RING,22-16,10,UNPLTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3818
|
Newark | Terminals Solis, ring 22-16,10,unpltd |Amp Te Connectivity 34112-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.5090 | Buy Now |
DISTI #
13H1396
|
Newark | Solis, ring,22-16,10,unpltd Rohs Compliant: Yes |Amp Te Connectivity 34112-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4840 / $0.5400 | Buy Now |
DISTI #
A136077-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
646 In Stock |
|
$0.2724 / $0.5600 | Buy Now |
DISTI #
34112-3
|
Avnet Americas | Ring Tongue Terminal 16-22AWG Loose Piece - Bulk (Alt: 34112-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4106 / $0.4636 | Buy Now |
DISTI #
571-34112-3
|
Mouser Electronics | Terminals SOLIS,RING 22-16,10,UNPLTD RoHS: Compliant | 526 |
|
$0.4440 / $0.9600 | Buy Now |
DISTI #
72017036
|
RS | Solis, Ring,22-16,10,Unpltd | TE Connectivity 34112-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 / $0.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3900 | Buy Now |
DISTI #
AMP34112-3
|
Heilind Electronics | SOLIS,RING,22-16,10,UNPLTD | Americas - 3468 in Stock |
|
$0.4309 / $0.5094 | Buy Now |
|
Onlinecomponents.com | SOLIS,RING,22-16,10,UNPLTD RoHS: Compliant |
1000 Partner Stock |
|
$0.3916 / $0.6651 | Buy Now |
DISTI #
24164285
|
Verical | Ring Tongue Terminal 22AWG Copper 15.77mm Nickel Loose RoHS: Compliant Min Qty: 121 Package Multiple: 1 | Americas - 1000 |
|
$0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34112-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34112-3
TE Connectivity
SOLIS,RING,22-16,10,UNPLTD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 34112-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34112-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
321020 | Ring Terminal, 0.41mm2 | TE Connectivity | 34112-3 vs 321020 |
31266 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 34112-3 vs 31266 |
31160 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 34112-3 vs 31160 |
31101 | BODY R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 34112-3 vs 31101 |
2-31397-1 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 34112-3 vs 2-31397-1 |
32824 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 34112-3 vs 32824 |
1958422-1 | Ring Terminal, 0.41mm2 | TE Connectivity | 34112-3 vs 1958422-1 |
1958074-1 | Ring Terminal, 0.4mm2 | TE Connectivity | 34112-3 vs 1958074-1 |
31252 | DG R 22-16 COMM 22-18 MIL 5/16 | TE Connectivity | 34112-3 vs 31252 |
60007-2 | RING TERMINAL CRIMP TAB 26-22 AWG TPBR | TE Connectivity | 34112-3 vs 60007-2 |