Configuration Features: Number of Holes 1 | Contact Features: Terminal Orientation Straight | Military Part Class Class II | Terminal Plating Material Unplated | Barrel Type Closed | Dimensions: Wire Size 509 – 3260 CMA | Product Length 15.77 MM | Barrel Inside Diameter 1.55 MM | Wire Size 22 AWG | Stud Diameter 5 MM | Product Length .621 INCH | Barrel Inside Diameter .061 INCH | Wire Size .3 – 1.42 MMSQ | Stud Diameter .197 INCH | Tongue Thickness .79 MM | Tongue Thickness .031 INCH | Industry Standard