Part Details for 1958422-1 by TE Connectivity
Overview of 1958422-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1958422-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1958422-1-ND
|
DigiKey | SOLIS R HR 26-22, #4 STUD Min Qty: 10000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5281 | Buy Now |
DISTI #
1958422-1
|
Avnet Americas | Ring Terminal 26AWG to 22AWG #4 IN Stud Size Nickel - Bulk (Alt: 1958422-1) Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.5270 / $0.5772 | Buy Now |
DISTI #
571-1958422-1
|
Mouser Electronics | Terminals SOLIS R HR 26-22, #4 STUD | 0 |
|
$0.6120 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4930 | Buy Now |
DISTI #
AMP1958422-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6151 / $0.6243 | Buy Now | |
|
Onlinecomponents.com | SOLIS R HR 26-22, #4 STUD | 0 |
|
$0.5190 / $1.4220 | Buy Now |
DISTI #
AMP1958422-1
|
Interstate Connecting Components | 0 |
|
$0.6151 / $0.6243 | Buy Now | |
|
Master Electronics | SOLIS R HR 26-22, #4 STUD | 0 |
|
$0.5190 / $1.4220 | Buy Now |
Part Details for 1958422-1
1958422-1 CAD Models
1958422-1 Part Data Attributes:
|
1958422-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1958422-1
TE Connectivity
Ring Terminal, 0.41mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.41 mm2 | |
Wire Gauge | 22 AWG |
Alternate Parts for 1958422-1
This table gives cross-reference parts and alternative options found for 1958422-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1958422-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958421-1 | Ring Terminal, 0.41mm2 | TE Connectivity | 1958422-1 vs 1958421-1 |
31397 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 1958422-1 vs 31397 |
53406-1 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 1958422-1 vs 53406-1 |
32824 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 1958422-1 vs 32824 |
31087 | BUDGET R 22-16COMM 22-18MIL 1 | TE Connectivity | 1958422-1 vs 31087 |
132250-1 | TERMINAL RING TONGUE PIDG 22 AWG | TE Connectivity | 1958422-1 vs 132250-1 |
321015 | Ring Terminal, 0.4mm2 | TE Connectivity | 1958422-1 vs 321015 |
53409-1 | PIDG PVF2 22-16COMM22-18MIL 10 | TE Connectivity | 1958422-1 vs 53409-1 |
3-31173-3 | BUDG R 22-16COMM 22-18MIL 5/16 | TE Connectivity | 1958422-1 vs 3-31173-3 |
31160 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 1958422-1 vs 31160 |