Part Details for 1958074-1 by TE Connectivity
Overview of 1958074-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1958074-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0793
|
Newark | Dg, r,26-22,#10,snpb(60/40) |Amp Te Connectivity 1958074-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
1958074-1-ND
|
DigiKey | CONN RING CIRC 22-26AWG #10 Min Qty: 5000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7721 | Buy Now |
DISTI #
1958074-1
|
Avnet Americas | DG,R,26-22,#10,SNPB(60/40) - Bulk (Alt: 1958074-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1958074-1
|
Mouser Electronics | Terminals DG,R,26-22,#10 SNPB(60/40) RoHS: Not Compliant | 0 |
|
$1.7700 | Order Now |
|
Onlinecomponents.com | DG,R,26-22,#10,SNPB(60/40) |
880 In Stock |
|
$1.9100 / $3.2300 | Buy Now |
|
Master Electronics | DG,R,26-22,#10,SNPB(60/40) |
880 In Stock |
|
$1.9100 / $3.2300 | Buy Now |
Part Details for 1958074-1
1958074-1 CAD Models
1958074-1 Part Data Attributes:
|
1958074-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1958074-1
TE Connectivity
Ring Terminal, 0.4mm2
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |
Alternate Parts for 1958074-1
This table gives cross-reference parts and alternative options found for 1958074-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1958074-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31176 | DG R 22-16 COMM 22-18MIL 1/4 | TE Connectivity | 1958074-1 vs 31176 |
31173 | BODY,RING TONGUE 22-18 | TE Connectivity | 1958074-1 vs 31173 |
31264 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 1958074-1 vs 31264 |
31160 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 1958074-1 vs 31160 |
31172 | BODY,RING TONGUE 22-18 | TE Connectivity | 1958074-1 vs 31172 |
31159 | DG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 1958074-1 vs 31159 |
31089 | BUDG R 22-16 COMM 22-18 MIL 4 | TE Connectivity | 1958074-1 vs 31089 |
31498 | BUDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 1958074-1 vs 31498 |
31266 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 1958074-1 vs 31266 |
2-31159-1 | DG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 1958074-1 vs 2-31159-1 |