34112-3 vs 31160 feature comparison

34112-3 TE Connectivity

Buy Now Datasheet

31160 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Factory Lead Time 42 Weeks 26 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Number of Ways 1 1
Safety Approval UL UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 1.42 mm2 1.42 mm2
Wire Gauge 22 AWG 22 AWG
Base Number Matches 5 282
Package Description ROHS COMPLIANT

Compare 34112-3 with alternatives

Compare 31160 with alternatives