-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DG R 22-16 COMM 22-18 MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2617
|
Newark | Dg R 22-16 Comm 22-18 Mil 8 Rohs Compliant: Yes |Amp Te Connectivity 2-31397-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6220 | Buy Now |
DISTI #
2-31397-1-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 15000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5324 | Buy Now |
DISTI #
2-31397-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG Tin Tape Mounted - Tape and Reel (Alt: 2-31397-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.5644 | Buy Now |
DISTI #
571-2-31397-1
|
Mouser Electronics | Terminals DG R 22-16 COMM RoHS: Compliant | 0 |
|
$0.6020 | Order Now |
|
Future Electronics | 22 AWG - 16 AWG #8 Non Insulated Tin Plated Ring Terminal RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
DISTI #
AMP2-31397-1
|
Heilind Electronics | DG R 22-16 COMM 22-18 MIL 8 | Americas - 0 in Stock |
|
$0.6264 | Buy Now |
|
Onlinecomponents.com | DG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant | 0 |
|
$0.5560 / $1.5600 | Buy Now |
DISTI #
AMP2-31397-1
|
Interstate Connecting Components | DG R 22-16 COMM 22-18 MIL 8 | 0 |
|
$0.6264 | Buy Now |
|
Master Electronics | DG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant | 0 |
|
$0.5560 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-31397-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-31397-1
TE Connectivity
DG R 22-16 COMM 22-18 MIL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 2-31397-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-31397-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31176 | DG R 22-16 COMM 22-18MIL 1/4 | TE Connectivity | 2-31397-1 vs 31176 |
31173 | BODY,RING TONGUE 22-18 | TE Connectivity | 2-31397-1 vs 31173 |
31264 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 2-31397-1 vs 31264 |
31160 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 2-31397-1 vs 31160 |
31172 | BODY,RING TONGUE 22-18 | TE Connectivity | 2-31397-1 vs 31172 |
31159 | DG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 2-31397-1 vs 31159 |
31089 | BUDG R 22-16 COMM 22-18 MIL 4 | TE Connectivity | 2-31397-1 vs 31089 |
31498 | BUDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 2-31397-1 vs 31498 |
31266 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 2-31397-1 vs 31266 |
2-31159-1 | DG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 2-31397-1 vs 2-31159-1 |