Part Details for 31160 by TE Connectivity
Overview of 31160 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H4099
|
Newark | Dg R 22-16 Comm 22-18 Mil 8 Rohs Compliant: Yes |Amp Te Connectivity 31160 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6170 / $0.6890 | Buy Now |
DISTI #
A28044-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6268 | Buy Now |
DISTI #
31160
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 19.69mm 7.92mm Tin Loose Piece - Bulk (Alt: 31160) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$0.5235 / $0.5911 | Buy Now |
DISTI #
571-31160
|
Mouser Electronics | Terminals RING TONGUE TERM MIL 8 RoHS: Compliant | 228 |
|
$0.5670 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4970 | Buy Now |
DISTI #
AMP31160
|
Heilind Electronics | DG R 22-16 COMM 22-18 MIL 8 | Americas - 0 in Stock |
|
$0.4425 / $0.6495 | Buy Now |
|
Onlinecomponents.com | DG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant |
880 In Stock 2000 Factory Stock |
|
$0.5910 / $1.1070 | Buy Now |
DISTI #
AMP31160
|
Interstate Connecting Components | DG R 22-16 COMM 22-18 MIL 8 | 0 |
|
$0.4425 / $0.6495 | Buy Now |
|
Powell Electronics | DG R 22-16 COMM 22-18 MIL 8 Min Qty: 1000 | 1320 |
|
$373.1400 / $649.5400 | Buy Now |
|
Master Electronics | DG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant |
880 In Stock 2000 Factory Stock |
|
$0.5910 / $1.1070 | Buy Now |
Part Details for 31160
31160 CAD Models
31160 Part Data Attributes:
|
31160
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31160
TE Connectivity
DG R 22-16 COMM 22-18 MIL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
Alternate Parts for 31160
This table gives cross-reference parts and alternative options found for 31160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31176 | DG R 22-16 COMM 22-18MIL 1/4 | TE Connectivity | 31160 vs 31176 |
31173 | BODY,RING TONGUE 22-18 | TE Connectivity | 31160 vs 31173 |
31264 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31160 vs 31264 |
31172 | BODY,RING TONGUE 22-18 | TE Connectivity | 31160 vs 31172 |
31159 | DG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31160 vs 31159 |
31089 | BUDG R 22-16 COMM 22-18 MIL 4 | TE Connectivity | 31160 vs 31089 |
31498 | BUDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 31160 vs 31498 |
31266 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 31160 vs 31266 |
2-31159-1 | DG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31160 vs 2-31159-1 |
32824 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 31160 vs 32824 |