Part Details for 321020 by TE Connectivity
Overview of 321020 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 321020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T4064
|
Newark | Terminal, pidg R 26-22 6 |Amp Te Connectivity 321020 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 | Buy Now |
DISTI #
321020-ND
|
DigiKey | CONN RING CIRC 22-26AWG #6 CRIMP Min Qty: 40000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3315 | Buy Now |
DISTI #
321020
|
Avnet Americas | AMP321020 - Trays (Alt: 321020) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-321020
|
Mouser Electronics | Terminals TERMINAL, PIDG R 26-22 6 RoHS: Compliant | 0 |
|
$0.3310 | Order Now |
DISTI #
71995546
|
RS | Terminal, PIDG, R 26-22 6 | TE Connectivity 321020 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3670 / $0.4590 | RFQ |
|
Onlinecomponents.com | TERMINAL,PIDG R 26-22 6 RoHS: Compliant | 0 |
|
$0.3361 / $0.9866 | Buy Now |
|
Master Electronics | TERMINAL,PIDG R 26-22 6 RoHS: Compliant | 0 |
|
$0.3361 / $0.9866 | Buy Now |
Part Details for 321020
321020 CAD Models
321020 Part Data Attributes:
|
321020
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321020
TE Connectivity
Ring Terminal, 0.41mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.41 mm2 | |
Wire Gauge | 22 AWG |
Alternate Parts for 321020
This table gives cross-reference parts and alternative options found for 321020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 321020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31176 | DG R 22-16 COMM 22-18MIL 1/4 | TE Connectivity | 321020 vs 31176 |
31173 | BODY,RING TONGUE 22-18 | TE Connectivity | 321020 vs 31173 |
31264 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 321020 vs 31264 |
31160 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 321020 vs 31160 |
31172 | BODY,RING TONGUE 22-18 | TE Connectivity | 321020 vs 31172 |
31159 | DG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 321020 vs 31159 |
31089 | BUDG R 22-16 COMM 22-18 MIL 4 | TE Connectivity | 321020 vs 31089 |
31498 | BUDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 321020 vs 31498 |
31266 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 321020 vs 31266 |
2-31159-1 | DG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 321020 vs 2-31159-1 |