Part Details for 31101 by TE Connectivity
Overview of 31101 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for 31101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K2987
|
Newark | Body R 22-16 Comm 22-18 Mil 6 Rohs Compliant: Yes |Amp Te Connectivity 31101 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.1770 | Buy Now |
DISTI #
A28268-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 4000 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1687 | Buy Now |
DISTI #
31101
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 13.41mm 5.54mm Tin Loose Piece - Bulk (Alt: 31101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1354 / $0.1528 | Buy Now |
DISTI #
571-31101
|
Mouser Electronics | Terminals RING #6 BUDGET 16-22 AWG RoHS: Compliant | 576 |
|
$0.1560 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1285 | Buy Now |
DISTI #
AMP31101
|
Heilind Electronics | BODY R 22-16 COMM 22-18 MIL 6 | Americas - 0 in Stock |
|
$0.1034 / $0.1203 | Buy Now |
|
Onlinecomponents.com | BODY R 22-16 COMM 22-18 MIL 6 RoHS: Compliant |
7000 Partner Stock |
|
$0.1627 / $0.1952 | Buy Now |
DISTI #
AMP31101
|
Interstate Connecting Components | BODY R 22-16 COMM 22-18 MIL 6 | 0 |
|
$0.1034 / $0.1203 | Buy Now |
|
Master Electronics | BODY R 22-16 COMM 22-18 MIL 6 RoHS: Compliant |
7000 Partner Stock |
|
$0.1627 / $0.1952 | Buy Now |
Part Details for 31101
31101 CAD Models
31101 Part Data Attributes:
|
31101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31101
TE Connectivity
BODY R 22-16 COMM 22-18 MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
Alternate Parts for 31101
This table gives cross-reference parts and alternative options found for 31101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958421-1 | Ring Terminal, 0.41mm2 | TE Connectivity | 31101 vs 1958421-1 |
31397 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 31101 vs 31397 |
53406-1 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 31101 vs 53406-1 |
32824 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 31101 vs 32824 |
31087 | BUDGET R 22-16COMM 22-18MIL 1 | TE Connectivity | 31101 vs 31087 |
132250-1 | TERMINAL RING TONGUE PIDG 22 AWG | TE Connectivity | 31101 vs 132250-1 |
321015 | Ring Terminal, 0.4mm2 | TE Connectivity | 31101 vs 321015 |
53409-1 | PIDG PVF2 22-16COMM22-18MIL 10 | TE Connectivity | 31101 vs 53409-1 |
3-31173-3 | BUDG R 22-16COMM 22-18MIL 5/16 | TE Connectivity | 31101 vs 3-31173-3 |
31160 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 31101 vs 31160 |