Small Signal Diode, Single, 40V, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:350Ma, Forward Voltage Max:600Mv, Forward Surge Current:2A, Operating Temperature Max:125°C Rohs Compliant: Yes |Vishay SD103AWS-E3-08Min Qty:5Package Multiple:1Date Code:0Container:BulkSD103AWS-E3-08 Part Details
Small Signal Schottky Diode, Single, 40 V, 350 mA, 600 mV, 1.5 A, 125 °C, 2 Pins, SOD-323 - Tape and Reel (Alt: SD103AWS-7-F)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:8 Weeks, 0 DaysContainer:ReelSD103AWS-7-F Part Details
Diode Small Signal Schottky 40V 0.35A 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD103AWS-E3-08)RoHS:
Compliant
Min Qty:15000Package Multiple:15000Lead time:11 Weeks, 0 DaysContainer:ReelSD103AWS-E3-08 Part Details
Diode Small Signal Schottky 40V 0.35A 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD103AWS-E3-18)RoHS:
Compliant
Min Qty:10000Package Multiple:10000Lead time:11 Weeks, 0 DaysContainer:ReelSD103AWS-E3-18 Part Details
Small Signal Schottky Diode, Single, 40 V, 350 mA, 600 mV, 2 A, 125 °C, SOD-323, 2 Pins - Tape and Reel (Alt: SD103AWS-HE3-08)RoHS:
Compliant
Min Qty:15000Package Multiple:15000Lead time:11 Weeks, 0 DaysContainer:ReelSD103AWS-HE3-08 Part Details
SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR PEAK PULSE POWER 1500 Watt - 13IN. REEL. Package Type: SMCRoHS:
Compliant
Min Qty:800Package Multiple:800Container:ReelSD103AWS_R1 Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysSD103AWS-HE3-18 Part Details
Small Signal Schottky Diode, Single, 40 V, 350 mA, 600 mV, 2 A, 125 °C, SOD-323, 2 Pins (Alt: SD103AWS-HE3-08)RoHS:
Compliant
Min Qty:15000Package Multiple:15000Lead time:14 Weeks, 0 DaysSD103AWS-HE3-08 Part Details
Diode Small Signal Schottky 0.35A 2-Pin SOD-323 T/R (Alt: SD103AWS)RoHS:
Compliant
Min Qty:50000Package Multiple:5000Lead time:52 Weeks, 1 DaysSD103AWS Part Details
Small Signal Schottky Diode, Single, 40 V, 350 mA, 600 mV, 1.5 A, 125 °C, 2 Pins, SOD-323 (Alt: SD103AWS-7-F)RoHS:
Compliant
Min Qty:9000Package Multiple:3000Lead time:12 Weeks, 0 DaysSD103AWS-7-F Part Details
Small Signal Schottky Diode, Single, 40 V, 350 mA, 600 mV, 2 A, 125 �C, SOD-323, 2 Pins (Alt: SD103AWS-HE3-08)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:12 Weeks, 0 DaysSD103AWS-HE3-08 Part Details
Small Signal Schottky Diode, Single, 40 V, 350 mA, 600 mV, 1.5 A, 125 �C, 2 Pins, SOD-323 (Alt: SD103AWS-7-F)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:10 Weeks, 0 DaysSD103AWS-7-F Part Details
Diode Small Signal Schottky 0.35A 2-Pin SOD-323 T/R (Alt: SD103AWS-AU_R1_000A1)RoHS:
Compliant
Min Qty:5000Package Multiple:5000Lead time:18 Weeks, 0 DaysSD103AWS-AU_R1_000A1 Part Details