Part Details for SD103AWS-E3-08 by Vishay Semiconductors
Overview of SD103AWS-E3-08 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103AWS-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD103AWS-E3-08GICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 350MA SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
245833 In Stock |
|
$0.0440 / $0.3700 | Buy Now |
|
New Advantage Corporation | SD103AWS Series 40 V 350 mA SMT Small Signal Schottky Diode - SOD-323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$0.0473 / $0.0507 | Buy Now |