Part Details for SD103AW-AQ by Diotec Semiconductor AG
Overview of SD103AW-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SD103AW-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SD103AW-AQTR-ND
|
DigiKey | DIODE SCHOTTKY 32V 350MA SOD123F Min Qty: 750 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0587 / $0.2856 | Buy Now |
DISTI #
4878-SD103AW-AQ-ND
|
DigiKey | DIODE SCHOTTKY 32V 0.35A SOD123F Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0351 | Buy Now |
DISTI #
637-SD103AW-AQ
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-123F, 40V, 0.35A, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0260 / $0.1800 | Order Now |
|
Onlinecomponents.com | Schottky - SOD-123F - 40V - 0.35A - Automotive RoHS: Compliant | 0 |
|
$0.0183 / $0.0279 | Buy Now |
DISTI #
SD103AW-AQ-DIO
|
TME | Diode: Schottky rectifying, SMD, 40V, 0.35A, 10ns, SOD123F, 400mW Min Qty: 25 | 0 |
|
$0.0212 / $0.0318 | RFQ |
Part Details for SD103AW-AQ
SD103AW-AQ CAD Models
SD103AW-AQ Part Data Attributes:
|
SD103AW-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SD103AW-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SD103AW-AQ
This table gives cross-reference parts and alternative options found for SD103AW-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AW-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103AWS | Rectifier Diode, | Taitron Components Inc | SD103AW-AQ vs SD103AWS |
SD103AW-Q | Rectifier Diode, | Diotec Semiconductor AG | SD103AW-AQ vs SD103AW-Q |
SD101CWS | Rectifier Diode, | Taitron Components Inc | SD103AW-AQ vs SD101CWS |