Part Details for SD103AWSQ-7-F by Diodes Incorporated
Overview of SD103AWSQ-7-F by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103AWSQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SD103AWSQ-7-FTR-ND
|
DigiKey | DIODE SCHOTT 40V 350MA SOD323 3K Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0454 / $0.0686 | Buy Now |
DISTI #
SD103AWSQ-7-F
|
Avnet Americas | Diode Schottky 40V 0.35A 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD103AWSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2187000 Factory Stock |
|
$0.0372 / $0.0440 | Buy Now |
DISTI #
621-SD103AWSQ-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode SOD323 T&R 3K RoHS: Compliant | 300 |
|
$0.0430 / $0.3800 | Buy Now |
DISTI #
V36:1790_19111955
|
Arrow Electronics | Diode Schottky 40V 0.35A Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2336 | Americas - 723000 |
|
$0.0392 / $0.0659 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers - SOD-323 . RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0371 / $0.0419 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.35A, 40V V(RRM), SILICON | 1000 |
|
$0.0425 / $0.0944 | Buy Now |
DISTI #
SD103AWSQ-7-F
|
Avnet Americas | Diode Schottky 40V 0.35A 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD103AWSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2187000 Factory Stock |
|
$0.0372 / $0.0440 | Buy Now |
DISTI #
SD103AWSQ-7-F
|
TME | Diode: Schottky rectifying, SMD, 40V, 0.35A, 10ns, SOD323, 200mW Min Qty: 10 | 0 |
|
$0.0448 / $0.0777 | RFQ |
DISTI #
SD103AWSQ-7-F
|
Avnet Silica | Diode Schottky 40V 0.35A 2-Pin SOD-323 T/R (Alt: SD103AWSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip Stock | 353152 |
|
RFQ |