Part Details for SD103AWSHE3-TP by Micro Commercial Components
Overview of SD103AWSHE3-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103AWSHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SD103AWSHE3-TPCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 350MA SOD323 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10200 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
833-SD103AWSHE3-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mW 40Vr 28Vrms 40V 350mA 50pF RoHS: Compliant | 1841 |
|
$0.0340 / $0.3400 | Buy Now |
|
Future Electronics | 40V, 0.35A, Automotive 2-Pin SOD-323. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0383 / $0.0432 | Buy Now |
DISTI #
69831499
|
Verical | Diode Small Signal Schottky 40V 0.35A Automotive AEC-Q101 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2326 | Americas - 15000 |
|
$0.0508 / $0.0556 | Buy Now |
|
LCSC | 40V 350mA 600mV200mA SOD-323 Schottky Barrier Diodes (SBD) ROHS | 7 |
|
$0.1687 / $0.3156 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.0433 / $0.0464 | Buy Now |
Part Details for SD103AWSHE3-TP
SD103AWSHE3-TP CAD Models
SD103AWSHE3-TP Part Data Attributes:
|
SD103AWSHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SD103AWSHE3-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SD103AWSHE3-TP
This table gives cross-reference parts and alternative options found for SD103AWSHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AWSHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBUR0340-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SD103AWSHE3-TP vs CDBUR0340-HF |