-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-SD103AWTR-ND
|
DigiKey | SCHOTTKY SOD-123F 40V 0.35A 125C Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
138000 In Stock |
|
$0.0358 | Buy Now |
DISTI #
2721-SD103AWTR-ND
|
DigiKey | DIODE SCHOTTKY 32V 350MA SOD123F Min Qty: 750 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0527 / $0.2744 | Buy Now |
DISTI #
4878-SD103AW-ND
|
DigiKey | DIODE SCHOTTKY 32V 0.35A SOD123F Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0340 | Buy Now |
DISTI #
637-SD103AW
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-123F, 40V, 0.35A RoHS: Compliant | 29269 |
|
$0.0210 / $0.1600 | Buy Now |
DISTI #
V99:2348_21767597
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 40V 0.35A 10ns 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 5625 |
|
$0.0210 / $0.1544 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOD-123F - 40V - 0.35A RoHS: Compliant |
24000 In Stock 138000 Factory Stock |
|
$0.0152 / $0.0244 | Buy Now |
DISTI #
76084581
|
Verical | Rectifier Diode Small Signal Schottky 40V 0.35A 10ns 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2220 | Americas - 24000 |
|
$0.0257 / $0.0339 | Buy Now |
DISTI #
78440028
|
Verical | Rectifier Diode Small Signal Schottky 40V 0.35A 10ns 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 2620 Package Multiple: 20 | Americas - 10540 |
|
$0.0277 / $0.0318 | Buy Now |
DISTI #
78438006
|
Verical | Rectifier Diode Small Signal Schottky 40V 0.35A 10ns 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 365 Package Multiple: 1 | Americas - 5625 |
|
$0.0210 / $0.0898 | Buy Now |
DISTI #
SD103AW-DIO
|
TME | Diode: Schottky rectifying, SMD, 40V, 0.35A, 10ns, SOD123F, 400mW Min Qty: 20 | 10540 |
|
$0.0189 / $0.0431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD103AW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SD103AW
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SD103AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103AWRH | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SD103AW vs SD103AWRH |
SD103AW_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, SOD-123, 2 PIN | PanJit Semiconductor | SD103AW vs SD103AW_R2_10001 |
SD103AW-7-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103AW vs SD103AW-7-F |
SD103AW-G | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SD103AW vs SD103AW-G |
SD103AW-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD103AW vs SD103AW-T1-LF |
SD103AW | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SD103AW vs SD103AW |
SD103AW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.4A, Silicon, | Microsemi Corporation | SD103AW vs SD103AW |
SD103AW | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | SD103AW vs SD103AW |
SD103AWRHG | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SD103AW vs SD103AWRHG |
SD103AW_R2_00001 | 0.35A, 40V, SILICON, SIGNAL DIODE, | PanJit Semiconductor | SD103AW vs SD103AW_R2_00001 |