Part Details for SD103AWS-AU_R1_000A1 by PanJit Group
Overview of SD103AWS-AU_R1_000A1 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103AWS-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-SD103AWS-AU_R1_000A1CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 350MA SOD323 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15374 In Stock |
|
$0.0180 / $0.2100 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 350mA 40V SOD323 SMT | 0 |
|
$0.0492 / $0.0600 | RFQ |