Part Details for SD103AWS-TP by Micro Commercial Components
Overview of SD103AWS-TP by Micro Commercial Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103AWS-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD103AWSTPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 350MA SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11944 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
833-SD103AWS-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 350mA 40V RoHS: Compliant | 6700 |
|
$0.0300 / $0.2000 | Buy Now |
|
Future Electronics | SD103AWS Series 400 mW 40 V Surface Mount Small Signal Schottky Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0295 / $0.0336 | Buy Now |
|
Bristol Electronics | 6010 |
|
RFQ | ||
|
Bristol Electronics | 2691 |
|
RFQ | ||
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-323 | 6898 |
|
$0.0546 / $0.1680 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-323 | 144 |
|
$0.0700 / $0.1050 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-323 | 192 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for SD103AWS-TP
SD103AWS-TP CAD Models
SD103AWS-TP Part Data Attributes:
|
SD103AWS-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SD103AWS-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SD103AWS-TP
This table gives cross-reference parts and alternative options found for SD103AWS-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AWS-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103AWS-7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103AWS-TP vs SD103AWS-7 |
SD103AWS-7-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103AWS-TP vs SD103AWS-7-F |