Mosfet, N Ch, 55V, 110A, To-262, Transistor Polarity:N Channel, Continuous Drain Current Id:110A, Drain Source Voltage Vds:55V, On Resistance Rds(On):0.0049Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRF3205ZLPBFMin Qty:1Package Multiple:1Date Code:0Container:BulkIRF3205ZLPBF Part Details
Mosfet, N-Ch, 55V, 75A, To-263Ab, Transistor Polarity:N Channel, Continuous Drain Current Id:75A, Drain Source Voltage Vds:55V, On Resistance Rds(On):0.0049Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRF3205ZSTRLPBFMin Qty:1Package Multiple:1Date Code:0Container:Cut TapeIRF3205ZSTRLPBF Part Details
Mosfet, N-Ch, 55V, 110A, To-262-3, Transistor Polarity:N Channel, Continuous Drain Current Id:110A, Drain Source Voltage Vds:55V, On Resistance Rds(On):0.008Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRF3205LPBFMin Qty:1Package Multiple:1Date Code:0Container:BulkIRF3205LPBF Part Details
Power MOSFET, N Channel, 55 V, 75 A, 6.5 Milliohms, TO-220AB, 3 Pins, Through Hole - Rail/Tube (Alt: IRF3205ZPBFAKSA1)RoHS:
Compliant
Min Qty:1000Package Multiple:100Lead time:12 Weeks, 0 DaysContainer:TubeIRF3205ZPBFAKSA1 Part Details
AUIRF3205 N-channel MOSFET Transistor, 75 A, 110 A, 55 V, 3-Pin TO-220AB | Infineon AUIRF3205RoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkAUIRF3205 Part Details
HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FETRoHS:
Not Compliant
AUIRF3205 Part Details