Part Details for IRF3205ZPBFAKSA1 by Infineon Technologies AG
Overview of IRF3205ZPBFAKSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF3205ZPBFAKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IRF3205ZPBFAKSA1-ND
|
DigiKey | TRENCH 40<-<100V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8342 | Buy Now |
DISTI #
IRF3205ZPBFAKSA1
|
Avnet Americas | Power MOSFET, N Channel, 55 V, 75 A, 6.5 Milliohms, TO-220AB, 3 Pins, Through Hole - Rail/Tube (Alt: IRF3205ZPBFAKSA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6409 / $0.7833 | Buy Now |
DISTI #
726-IRF3205ZPBFAKSA1
|
Mouser Electronics | MOSFET TRENCH 40<-<100V RoHS: Compliant | 0 |
|
$0.7190 / $0.8050 | Order Now |
DISTI #
IRF3205ZPBFAKSA1
|
Avnet Americas | Power MOSFET, N Channel, 55 V, 75 A, 6.5 Milliohms, TO-220AB, 3 Pins, Through Hole - Rail/Tube (Alt: IRF3205ZPBFAKSA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6409 / $0.7833 | Buy Now |