Part Details for AUIRF3205 by Infineon Technologies AG
Overview of AUIRF3205 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AUIRF3205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ1665
|
Newark | Mosfet, N-Ch, 55V, 75A, To-220Ab Rohs Compliant: Yes |Infineon AUIRF3205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AUIRF3205-ND
|
DigiKey | MOSFET N-CH 55V 75A TO220AB Min Qty: 1 Lead time: 52 Weeks Container: Tube |
1000 In Stock |
|
$1.8977 / $3.6700 | Buy Now |
DISTI #
70411685
|
RS | AUIRF3205 N-channel MOSFET Transistor, 75 A, 110 A, 55 V, 3-Pin TO-220AB | Infineon AUIRF3205 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 353 |
|
$1.1200 | Buy Now |
|
Rochester Electronics | AUIRF3205 - 55V-60V N-Channel Automotive MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33000 |
|
$1.7000 / $2.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 995 |
|
$2.8543 / $3.3297 | Buy Now |
DISTI #
3775933
|
element14 Asia-Pacific | MOSFET, N-CH, 55V, 75A, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 491 |
|
$2.1021 / $3.3856 | Buy Now |
DISTI #
3775933
|
Farnell | MOSFET, N-CH, 55V, 75A, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 491 |
|
$2.3866 / $3.6111 | Buy Now |
|
LCSC | 55V 75A 8m62A10V 200W 4V250uA 1PCSNChannel TO-220AB-3 MOSFETs ROHS | 20 |
|
$1.7772 / $1.8693 | Buy Now |
Part Details for AUIRF3205
AUIRF3205 CAD Models
AUIRF3205 Part Data Attributes:
|
AUIRF3205
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF3205
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 75 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AUIRF3205
This table gives cross-reference parts and alternative options found for AUIRF3205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF3205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75344P3 | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | AUIRF3205 vs HUF75344P3 |
HUF75344P3_NL | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | AUIRF3205 vs HUF75344P3_NL |
IRF3205HR | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | AUIRF3205 vs IRF3205HR |
IRF3205 | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | AUIRF3205 vs IRF3205 |
HUF75344P3 | N-Channel UltraFET® Power MOSFET 55V, 75A, 8mΩ, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 800/RAIL | Fairchild Semiconductor Corporation | AUIRF3205 vs HUF75344P3 |
IRF3205PBF | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Infineon Technologies AG | AUIRF3205 vs IRF3205PBF |
IRF3205VPBF | Power Field-Effect Transistor, 110A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | AUIRF3205 vs IRF3205VPBF |