Part Details for AUIRF3205Z by Infineon Technologies AG
Overview of AUIRF3205Z by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRF3205Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9865
|
Newark | Mosfet,n Channel,55V,75A,to220Ab, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:110A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Msl:- Rohs Compliant: Yes |Infineon AUIRF3205Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1.3500 / $3.0300 | Buy Now |
DISTI #
AUIRF3205Z-ND
|
DigiKey | MOSFET N-CH 55V 75A TO220AB Min Qty: 1 Lead time: 98 Weeks Container: Tube |
2528 In Stock |
|
$1.4866 / $3.0500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 524 |
|
$3.0265 / $3.2687 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 55V 75A TO220AB | 103479 |
|
RFQ | |
DISTI #
1864527
|
element14 Asia-Pacific | MOSFET,N CH,55V,75A,TO220AB RoHS: Compliant Min Qty: 1 Container: Each | 2561 |
|
$1.6333 / $3.0596 | Buy Now |
DISTI #
1864527
|
Farnell | MOSFET,N CH,55V,75A,TO220AB RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 2561 |
|
$1.6170 / $3.5223 | Buy Now |
|
LCSC | TO-220AB-3 MOSFETs ROHS | 10 |
|
$1.5106 / $2.2757 | Buy Now |
Part Details for AUIRF3205Z
AUIRF3205Z CAD Models
AUIRF3205Z Part Data Attributes:
|
AUIRF3205Z
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF3205Z
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 440 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRF3205Z
This table gives cross-reference parts and alternative options found for AUIRF3205Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF3205Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRF3205Z | Power Field-Effect Transistor, 75A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | International Rectifier | AUIRF3205Z vs AUIRF3205Z |