-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 75A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9175
|
Newark | Mosfet, N-Ch, 55V, 75A, To-263Ab, Transistor Polarity:N Channel, Continuous Drain Current Id:75A, Drain Source Voltage Vds:55V, On Resistance Rds(On):0.0049Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRF3205ZSTRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 817 |
|
$1.4000 / $1.8900 | Buy Now |
DISTI #
86AK5351
|
Newark | Mosfet, N-Ch, 55V, 75A, To-263 Rohs Compliant: Yes |Infineon IRF3205ZSTRLPBF Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8390 / $1.0000 | Buy Now |
DISTI #
IRF3205ZSTRLPBFCT-ND
|
DigiKey | MOSFET N-CH 55V 75A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
378 In Stock |
|
$0.8079 / $1.8600 | Buy Now |
DISTI #
IRF3205ZSTRLPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 110A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRF3205ZSTRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7290 / $0.8852 | Buy Now |
DISTI #
IRF3205ZSTRLPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 110A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRF3205ZSTRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7290 / $0.8852 | Buy Now |
DISTI #
942-IRF3205ZSTRLPBF
|
Mouser Electronics | MOSFET MOSFT 55V 110A 6.5mOhm 76nC Qg RoHS: Compliant | 2482 |
|
$0.8070 / $1.7000 | Buy Now |
DISTI #
E02:0323_00278075
|
Arrow Electronics | Trans MOSFET N-CH Si 55V 110A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2323 | Europe - 4000 |
|
$0.6509 / $0.7272 | Buy Now |
DISTI #
V72:2272_13892494
|
Arrow Electronics | Trans MOSFET N-CH Si 55V 110A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2234 Container: Cut Strips | Americas - 863 |
|
$0.7214 / $1.5458 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 6.5 mOhm 76 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.6750 / $0.7300 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 6.5 mOhm 76 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.6750 / $0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF3205ZSTRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF3205ZSTRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 440 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF3205ZSTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF3205ZSTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF3205ZS | Power Field-Effect Transistor, 75A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF3205ZSTRLPBF vs IRF3205ZS |
IRF3205ZSTRL | Power Field-Effect Transistor, 75A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | IRF3205ZSTRLPBF vs IRF3205ZSTRL |
AUIRF3205ZSTRL | Power Field-Effect Transistor, 75A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF3205ZSTRLPBF vs AUIRF3205ZSTRL |
IRF3205ZSPBF | Power Field-Effect Transistor, | Infineon Technologies AG | IRF3205ZSTRLPBF vs IRF3205ZSPBF |
AUIRF3205ZSTRR | Power Field-Effect Transistor, 75A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF3205ZSTRLPBF vs AUIRF3205ZSTRR |
IRF3205ZSTRRPBF | Power Field-Effect Transistor, 75A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF3205ZSTRLPBF vs IRF3205ZSTRRPBF |