-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7236
|
Newark | N Channel Mosfet, 55V, 110A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:110A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRF3205PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116626 |
|
$0.6170 / $1.4700 | Buy Now |
DISTI #
IRF3205PBF-ND
|
DigiKey | MOSFET N-CH 55V 110A TO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
22420 In Stock |
|
$0.6005 / $1.6000 | Buy Now |
DISTI #
IRF3205PBF
|
Avnet Americas | Trans MOSFET N-CH 55V 110A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRF3205PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.5395 / $0.6593 | Buy Now |
DISTI #
63J7236
|
Avnet Americas | Trans MOSFET N-CH 55V 110A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: 63J7236) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 67046 Partner Stock |
|
$0.7300 / $1.6400 | Buy Now |
DISTI #
942-IRF3205PBF
|
Mouser Electronics | MOSFET MOSFT 55V 98A 8mOhm 97.3nC RoHS: Compliant | 63428 |
|
$0.5930 / $1.4700 | Buy Now |
DISTI #
E02:0323_00010700
|
Arrow Electronics | Trans MOSFET N-CH Si 55V 110A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2221 | Europe - 44721 |
|
$0.4276 / $0.6177 | Buy Now |
DISTI #
V36:1790_13891177
|
Arrow Electronics | Trans MOSFET N-CH Si 55V 110A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 | Americas - 10829 |
|
$0.5477 / $1.2838 | Buy Now |
DISTI #
V99:2348_13891177
|
Arrow Electronics | Trans MOSFET N-CH Si 55V 110A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 | Americas - 970 |
|
$0.5127 / $0.8183 | Buy Now |
DISTI #
70016950
|
RS | MOSFET, Power, N-Ch, VDSS 55V, RDS(ON) 8 Milliohms, ID 110A, TO-220AB, PD 200W, gFS 44S | Infineon IRF3205PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.4100 | RFQ |
|
Future Electronics | Single N-Channel 55 V 8 mOhm 146 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 191600Tube |
|
$0.5900 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF3205PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF3205PBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 264 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 390 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF3205PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF3205PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75344P3 | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | IRF3205PBF vs HUF75344P3 |
HUF75344P3_NL | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | IRF3205PBF vs HUF75344P3_NL |
IRF3205HR | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IRF3205PBF vs IRF3205HR |
IRF3205 | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | IRF3205PBF vs IRF3205 |
HUF75344P3 | N-Channel UltraFET® Power MOSFET 55V, 75A, 8mΩ, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 800/RAIL | Fairchild Semiconductor Corporation | IRF3205PBF vs HUF75344P3 |
IRF3205VPBF | Power Field-Effect Transistor, 110A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | IRF3205PBF vs IRF3205VPBF |