-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 75A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4728
|
Newark | Mosfet, N Ch, 55V, 110A, To-262, Transistor Polarity:N Channel, Continuous Drain Current Id:110A, Drain Source Voltage Vds:55V, On Resistance Rds(On):0.0049Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRF3205ZLPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2814 |
|
$0.7620 / $1.7000 | Buy Now |
DISTI #
67568811
|
Verical | Trans MOSFET N-CH Si 55V 110A 3-Pin(3+Tab) TO-262 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2312 | Americas - 3900 |
|
$0.5136 / $0.5293 | Buy Now |
DISTI #
IRF3205ZLPBF
|
TME | Transistor: N-MOSFET, unipolar, 55V, 78A, 170W, TO262 Min Qty: 1 | 35 |
|
$1.0100 / $1.5200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 5510 |
|
$1.4817 / $1.5748 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 55V 75A TO-262 | 3190 |
|
RFQ | |
DISTI #
2579973
|
element14 Asia-Pacific | MOSFET, N CH, 55V, 110A, TO-262 RoHS: Compliant Min Qty: 1 Container: Each | 1975 |
|
$0.7604 / $1.7202 | Buy Now |
DISTI #
2579973
|
Farnell | MOSFET, N CH, 55V, 110A, TO-262 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 1975 |
|
$0.7344 / $1.8641 | Buy Now |
|
LCSC | 55V 75A 6.5m10V66A 170W 4V250uA 1PCSNChannel TO-262-3 MOSFETs ROHS | 2 |
|
$2.8648 / $4.2972 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF3205ZLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF3205ZLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 440 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF3205ZLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF3205ZLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF3205ZLPBF | Power Field-Effect Transistor, 75A I(D), 55V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN | International Rectifier | IRF3205ZLPBF vs IRF3205ZLPBF |