Part Details for AUIRF3205Z (ALTERNATE: 7377436P) by Infineon Technologies AG
Overview of AUIRF3205Z (ALTERNATE: 7377436P) by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRF3205Z (ALTERNATE: 7377436P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70411496
|
RS | AUIRF3205Z N-channel MOSFET Transistor, 110 A, 55 V, 4-Pin TO-220AB | Infineon AUIRF3205Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2162 |
|
$2.6300 / $3.1000 | Buy Now |