Filter Your Search
1 - 10 of 48 results
|
LM338T/NOPB
Texas Instruments
|
$1.3930 | Yes | Yes | Active | 40 V | 4.2 V | 2.7 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.06 | 1 % | 1 | 32 V | 1.24 V | BIPOLAR | 2.4 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||||
|
LM338T
Texas Instruments
|
$1.7339 | Yes | No | Lifetime Buy | 40 V | 4.2 V | 2.7 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.06 | 1 % | 1 | 32 V | 1.24 V | BIPOLAR | 2.4 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 125 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | PLASTIC, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | 1989-01-01 | |||||||||||||
|
LM338N-1
Texas Instruments
|
Check for Price | Obsolete | 4 V | 12 V | 1 | NO | 1 | 23 mA | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | 300 kHz | AUDIO AMPLIFIER | 46 dB | 10 % | 2.2 W | ||||||||||||||||||||||||||||||||||||
|
LM338VR3
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 1 | 35 V | 1.25 V | R-PSFM-T3 | e3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-247 | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | SEMELAB LTD | TO-247 | TO-247, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||
|
LM338K
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 1 | 35 V | 1.25 V | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TT Electronics | |||||||||||||||||||||||||||||||||||
|
LM338MWC
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.06 | 1 % | 1 | 32 V | 1.2 V | BIPOLAR | X-XUUC-N | Not Qualified | 1 | 125 °C | 260 | 40 | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||
|
LM338AK
TT Electronics Resistors
|
Check for Price | No | Active | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||
|
LM338AK
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | TO-204AA | TO-3, | 2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||||||
|
LM338KSTEEL/NOPB
Texas Instruments
|
Check for Price | Yes | Active | 40 V | 4.2 V | 2.7 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.06 | 1 % | 1 | 32 V | 1.24 V | BIPOLAR | O-MBFM-P2 | Not Qualified | 1 | 125 °C | 125 °C | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | 8.94 mm | TEXAS INSTRUMENTS INC | TO-204AA | , TO-204/-3 | 2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||||||||||||||||||
|
LM338AV
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSFM-T3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-247 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMELAB LTD | TO-247 | TO-247, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |