-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A, 40-V, low-IQ, adjustable linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4167
|
Newark | Ic, V Reg, Linear, Adj, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:4.2V, Input Voltage Max:40V, Product Range:Lm138, Lm338, Output Current:5A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM338T/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2800 / $2.6800 | Buy Now |
DISTI #
LM338T/NOPB-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9830 In Stock |
|
$1.0294 / $2.3400 | Buy Now |
DISTI #
926-LM338T/NOPB
|
Mouser Electronics | Linear Voltage Regulators 5 AMP ADJUSTABLE REG RoHS: Compliant | 11252 |
|
$0.9410 / $1.7600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
LM338T/NOPB
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷32V, 5A, TO220-3 Min Qty: 1 | 1218 |
|
$1.4300 / $2.2500 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,adjustable, 1.2÷32V, 5A, TO220-3 | 18688 |
|
RFQ | |
|
Chip1Cloud | Standard Regulator Pos 1.2V to 32V 5A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO ADJ 5A TO220-3 | 26794 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR POS ADJ 5A TO220-3 | 851 |
|
$1.3682 / $2.1172 | Buy Now |
|
LCSC | 5A Adjustable 1.24V32V Positive electrode 40V TO-220 Linear Voltage Regulators (LDO) ROHS | 851 |
|
$1.1897 / $1.8410 | Buy Now |
|
Perfect Parts Corporation | 69821 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM338T/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM338T/NOPB
Texas Instruments
5-A, 40-V, low-IQ, adjustable linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.7 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max (%/V) | 0.06 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.4% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM338T/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM338T/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM338T | 5-A, 40-V, low-IQ, adjustable linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM338T/NOPB vs LM338T |