Part Details for LM338K by TT Electronics Resistors
Overview of LM338K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM338K
LM338K CAD Models
LM338K Part Data Attributes
|
LM338K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM338K
TT Electronics Resistors
Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MBFM2, TO-3, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TT Electronics | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 35 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM338K
This table gives cross-reference parts and alternative options found for LM338K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM338K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP138KR1 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MBFM2, METAL, TO-3, 3 PIN | TT Electronics Resistors | LM338K vs IP138KR1 |
LM338KR1 | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM338K vs LM338KR1 |
IP138K | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MBFM2, METAL, TO-3, 3 PIN | TT Electronics Resistors | LM338K vs IP138K |
IP238KR1 | Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM338K vs IP238KR1 |
LM338K | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM338K vs LM338K |
IP138K/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, | TT Electronics Resistors | LM338K vs IP138K/883B |
LM138KR1 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM338K vs LM138KR1 |
FT338K | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, MBFM2, METAL CAN, TO-3, 2 PIN | Force Technologies Ltd | LM338K vs FT338K |
IP138KR1 | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM338K vs IP138KR1 |
IP238K | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM338K vs IP238K |