Part Details for LM338MWC by National Semiconductor Corporation
Overview of LM338MWC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM338MWC
LM338MWC CAD Models
LM338MWC Part Data Attributes
|
LM338MWC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM338MWC
National Semiconductor Corporation
IC VREG 1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR, UUC, WAFER, Adjustable Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | X-XUUC-N | |
Line Regulation-Max (%/V) | 0.06 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | WAFER | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM338MWC
This table gives cross-reference parts and alternative options found for LM338MWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM338MWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM338T | IC VREG 1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM338MWC vs LM338T |