-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, GREEN, METAL CAN, TO-3, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM338KSTEEL/NOPB
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷32V, 5A, TO3, THT Min Qty: 1 | 0 |
|
$96.8900 / $134.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM338KSTEEL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM338KSTEEL/NOPB
Texas Instruments
1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, GREEN, METAL CAN, TO-3, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | , TO-204/-3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.7 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
Line Regulation-Max (%/V) | 0.06 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 8.94 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for LM338KSTEEL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM338KSTEEL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM338K | IC VREG 1.2 V-32 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | LM338KSTEEL/NOPB vs LM338K |
LM338K | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | STMicroelectronics | LM338KSTEEL/NOPB vs LM338K |