Part Details for LM338N-1 by Texas Instruments
Overview of LM338N-1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM338N-1
LM338N-1 CAD Models
LM338N-1 Part Data Attributes
|
LM338N-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM338N-1
Texas Instruments
2.2W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 300 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 46 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T14 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 2.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LM338N-1
This table gives cross-reference parts and alternative options found for LM338N-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM338N-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM386M-(TE2) | Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, Bipolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | LM338N-1 vs NJM386M-(TE2) |
NJM386M-(TE4) | Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, Bipolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | LM338N-1 vs NJM386M-(TE4) |