Part Details for LM338AV by TT Electronics Power and Hybrid / Semelab Limited
Overview of LM338AV by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM338AV
LM338AV CAD Models
LM338AV Part Data Attributes
|
LM338AV
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
LM338AV
TT Electronics Power and Hybrid / Semelab Limited
ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-247, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-247 | |
Package Description | TO-247, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-247 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM338AV
This table gives cross-reference parts and alternative options found for LM338AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM338AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM338AV | Adjustable Positive Standard Regulator, PSFM3, TO-247, 3 PIN | TT Electronics Resistors | LM338AV vs LM338AV |
IP338V | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, PSFM3, TO-247, 3 PIN | TT Electronics Resistors | LM338AV vs IP338V |
IP338V | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-247, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM338AV vs IP338V |
IP338AVR3 | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-247, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM338AV vs IP338AVR3 |
IP138AV | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-247, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM338AV vs IP138AV |
IP138V | Adjustable Positive Standard Regulator, PSFM3, TO-247, 3 PIN | TT Electronics Resistors | LM338AV vs IP138V |
IP338AV | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-247, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM338AV vs IP338AV |
LM338AVR3 | Adjustable Positive Standard Regulator, PSFM3, TO-247, 3 PIN | TT Electronics Resistors | LM338AV vs LM338AVR3 |
IP338AV | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, PSFM3, TO-247, 3 PIN | TT Electronics Resistors | LM338AV vs IP338AV |
IP138AV | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, TO-247, 3 PIN | TT Electronics Resistors | LM338AV vs IP138AV |