Filter Your Search
1 - 10 of 91 results
|
745203-9
TE Connectivity
|
$3.9151 | Yes | Active | 9 | 2 | 2.77 mm | 30 mΩ | 2.4 A | MALE | CABLE | POLYETHYLENE | 1/E | NOT APPLICABLE | STRAIGHT | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 1.3622 N | 0.06 inch | 500 MΩ | 2.4A | 1 | 22 AWG | 26 AWG | 1.3344 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | DISCRETE, ROUND | PREASSEM CONN | Tin (Sn) | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.108 inch | 0.112 inch | NO | HOLE .115-.125 | LOCKING | ONE | GENERAL PURPOSE | NO | 30u inch | IDC | 0.509 inch | 0.63 inch | 1.213 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||
|
1-745203-1
TE Connectivity
|
$3.9284 | Yes | Active | 9 | 2 | 2.77 mm | 30 mΩ | 2.4 A | MALE | CABLE | POLYETHYLENE | 1/E | NOT APPLICABLE | STRAIGHT | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 1.3622 N | 0.06 inch | 500 MΩ | 2.4A | 1 | 20 AWG | 22 AWG | 1.3344 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | DISCRETE, ROUND | PREASSEM CONN | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .115-.125 | LOCKING | ONE | GENERAL PURPOSE | NO | 30u inch | IDC | 0.509 inch | 0.63 inch | 1.213 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ROHS COMPLIANT | ||||||
|
745201-7
TE Connectivity
|
$4.8236 | Yes | Yes | Active | 9 | 2 | 2.77 mm | 2.4 A | FEMALE | CABLE | POLYETHYLENE | 1/E | NOT APPLICABLE | STRAIGHT | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 2.4A | 1 | 22 AWG | 26 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | DISCRETE, ROUND | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RND PIN-SKT | NO | YES | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 30u inch | IDC | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
745205-7
TE Connectivity
|
$5.0747 | Yes | Yes | Active | 15 | 2 | 2.77 mm | 2.4 A | FEMALE | CABLE | POLYETHYLENE | 1/E | NOT APPLICABLE | STRAIGHT | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 2.4A | 1 | 22 AWG | 26 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | DISCRETE, ROUND | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RND PIN-SKT | NO | YES | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 30u inch | IDC | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
745209-8
TE Connectivity
|
$5.8881 | Yes | Active | 25 | 2 | 2.77 mm | 30 mΩ | 2.4 A | FEMALE | CABLE | POLYETHYLENE | 3/B | NOT APPLICABLE | STRAIGHT | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 13.344 N | 500 MΩ | 2.4A | 1 | 22 AWG | 26 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | DISCRETE, ROUND | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | NO | 30u inch | IDC | 0.509 inch | 0.581 inch | 2.08 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ROHS COMPLIANT | ||||||||
|
745209-7
TE Connectivity
|
$6.1364 | Yes | Active | 25 | 2 | 2.77 mm | 30 mΩ | 2.4 A | FEMALE | CABLE | POLYETHYLENE | 3/B | NOT APPLICABLE | STRAIGHT | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 13.344 N | 500 MΩ | 2.4A | 1 | 22 AWG | 26 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | DISCRETE, ROUND | PREASSEM CONN | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | NO | 30u inch | IDC | 0.509 inch | 0.581 inch | 2.08 inch | TYCO ELECTRONICS AMP | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||
|
745207-7
TE Connectivity
|
$7.3018 | Yes | Yes | Active | 15 | 2 | 2.77 mm | 2.4 A | MALE | CABLE | POLYETHYLENE | 2/A | NOT APPLICABLE | STRAIGHT | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 2.4A | 1 | 22 AWG | 26 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | DISCRETE, ROUND | Tin (Sn) | NOT APPLICABLE | RND PIN-SKT | NO | YES | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 30u inch | IDC | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
745201-9
TE Connectivity
|
$8.4433 | Yes | Yes | Active | 9 | 2 | 2.74 mm | 2.4 A | FEMALE | PANEL | POLYETHYLENE | 1/E | NOT APPLICABLE | STRAIGHT | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 2.4A | 1 | 22 AWG | 26 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | DISCRETE, ROUND | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RND PIN-SKT | NO | YES | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 30u inch | IDC | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
745207-6
TE Connectivity
|
Check for Price | Obsolete | 15 | 2 | 30 mΩ | 3 A | MALE | CABLE | POLYETHYLENE | STEEL | AU | D SUBMINIATURE CONNECTOR | PLASTIC | 1000VAC V | 5 GΩ | 20 AWG | 22 AWG | .2224 N | e4 | YES | UL, CSA | RECEPTACLE | STRIP OR LOOSE | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .112-.124 | NON-THREADED | GENERAL PURPOSE | FLASH inch | TIN | CRIMP | 0.494 inch | 0.604 inch | 1.541 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
745203-7
TE Connectivity
|
Check for Price | Obsolete | 9 | MALE | CABLE AND PANEL | POLYETHYLENE | 1/E | TIN (200)/TIN LEAD (200) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PLUG | TIN (200) | NO | NO | GENERAL PURPOSE | TE CONNECTIVITY LTD | unknown |